
PDTC124XMB,315 | |
|---|---|
DigiKey Part Number | 2156-PDTC124XMB,315-NEX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PDTC124XMB,315 |
Description | TRANS PREBIAS NPN 50V 0.1A 3DFN |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 250 mW Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5A, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 230 MHz | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | DFN1006B-3 | |
Base Product Number |
| Bulk: | 147306 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.519 | 0,07745 € | 272,55 € |
| Unit Price without VAT: | 0,07745 € |
|---|---|
| Unit Price with VAT: | 0,09217 € |

