
PDTC114YE,135 | |
|---|---|
DigiKey Part Number | 2156-PDTC114YE135-ND |
Manufacturer | |
Manufacturer Product Number | PDTC114YE,135 |
Description | TRANS PREBIAS NPN 50V 0.1A SC75 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount SC-75 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75 |
| Bulk: | 30000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.620 | 0,06799 € | 246,12 € |
| Unit Price without VAT: | 0,06799 € |
|---|---|
| Unit Price with VAT: | 0,08091 € |

