Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 250 mW Surface Mount DFN1006B-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA143TMB,315

DigiKey Part Number
2156-PDTA143TMB,315-ND
Manufacturer
Manufacturer Product Number
PDTA143TMB,315
Description
TRANS PREBIAS PNP 50V 0.1A 3DFN
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 250 mW Surface Mount DFN1006B-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
180 MHz
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
DFN1006B-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129.900
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:129900
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.5190,07745 €272,55 €
Unit Price without VAT:0,07745 €
Unit Price with VAT:0,09217 €