
PDTA143EE,115 | |
|---|---|
DigiKey Part Number | 2156-PDTA143EE115-NXTR-ND |
Manufacturer | |
Manufacturer Product Number | PDTA143EE,115 |
Description | TRANS PREBIAS PNP 50V 0.1A SC75 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 150 mW Surface Mount SC-75 |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 4.7 kOhms |
Manufacturer Nexperia USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
Packaging Bulk | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Part Status Obsolete | Current - Collector Cutoff (Max) 1µA |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package SC-75 |
Resistor - Base (R1) 4.7 kOhms |
| Bulk: | 18639 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.537 | 0,05949 € | 269,91 € |
| Unit Price without VAT: | 0,05949 € |
|---|---|
| Unit Price with VAT: | 0,07079 € |

