LED Driver IC 16 Output Linear PWM Dimming 100mA 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCU9655PW1,518

DigiKey Part Number
2156-PCU9655PW1518-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
PCU9655PW1,518
Description
IC LED DRV LIN PWM 100MA 28TSSOP
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear PWM Dimming 100mA 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP Semiconductors
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
40V
Current - Output / Channel
100mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.965
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:4965
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1571,64376 €258,07 €
Unit Price without VAT:1,64376 €
Unit Price with VAT:1,95607 €