
PCM69AU | |
|---|---|
DigiKey Part Number | 2156-PCM69AU-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | PCM69AU |
Description | DAC, SERIAL INPUT LOADING |
Customer Reference | |
Detailed Description | DAC, Audio 18 b PCM 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 18 b | |
Sampling Rate (Per Second) | - | |
Data Interface | PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |
| Tube: | 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,31154 € | 251,05 € |
| Unit Price without VAT: | 19,31154 € |
|---|---|
| Unit Price with VAT: | 22,98073 € |

