
PCM69AP | |
|---|---|
DigiKey Part Number | 2156-PCM69AP-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | PCM69AP |
Description | IC DAS/ADC/DAC SPECIAL 16-PDIP |
Customer Reference | |
Detailed Description | DAC, Audio 18 b PCM 16-PDIP |
Datasheet | Datasheet |
Category | Voltage Supply Source Analog and Digital |
Manufacturer Burr Brown | Voltage - Supply 5V |
Packaging Tube | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type DAC, Audio | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Channels 2 | Supplier Device Package 16-PDIP |
Resolution (Bits) 18 b | Base Product Number |
Data Interface PCM |
| Tube: | 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,07154 € | 247,93 € |
| Unit Price without VAT: | 19,07154 € |
|---|---|
| Unit Price with VAT: | 22,69513 € |

