
PCM55HP-1/1K | |
|---|---|
DigiKey Part Number | 2156-PCM55HP-1/1K-ND |
Manufacturer | |
Manufacturer Product Number | PCM55HP-1/1K |
Description | IC DAS/ADC/DAC SPECIAL 24-SO |
Customer Reference | |
Detailed Description | DAC, Audio 16 b Parallel 24-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 12 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Parallel | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±4.75V ~ 7.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 73,24500 € | 292,98 € |
| Unit Price without VAT: | 73,24500 € |
|---|---|
| Unit Price with VAT: | 87,16155 € |

