
PCM3010DB | |
|---|---|
DigiKey Part Number | 2156-PCM3010DB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | PCM3010DB |
Description | PCM3010 24-BIT STEREO AUDIO CODE |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 100 / 104 | |
Dynamic Range, ADCs / DACs (db) Typ | 102 / 104 | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP |

