
PCM3000E | |
|---|---|
DigiKey Part Number | 2156-PCM3000E-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | PCM3000E |
Description | PCM3000 STEREO CODEC WITH LINE-O |
Customer Reference | |
Detailed Description | Stereo Audio Interface 18 b Serial 28-SSOP |
Datasheet | Datasheet |
Category | S/N Ratio, ADCs / DACs (db) Typ 94 / 98 |
Manufacturer Burr Brown | Dynamic Range, ADCs / DACs (db) Typ 94 / 97 |
Packaging Bulk | Voltage - Supply, Analog 4.5V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 4.5V ~ 5.5V |
Type Stereo Audio | Operating Temperature -25°C ~ 85°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 18 b | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 28-SSOP |
Sigma Delta Yes | Base Product Number |
| Bulk: | 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,84966 € | 256,64 € |
| Unit Price without VAT: | 8,84966 € |
|---|---|
| Unit Price with VAT: | 10,53110 € |

