Stereo Audio Interface 16 b USB 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM2912PJT

DigiKey Part Number
296-23130-ND
Manufacturer
Manufacturer Product Number
PCM2912PJT
Description
IC STEREO AUD CODEC W/USB 32TQFP
Customer Reference
Detailed Description
Stereo Audio Interface 16 b USB 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
PCM2912PJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio, ADCs / DACs (db) Typ
92 / 92
Manufacturer
Texas Instruments
Dynamic Range, ADCs / DACs (db) Typ
90 / 90
Packaging
Tray
Voltage - Supply, Analog
4.35V ~ 5.25V
Part Status
Not For New Designs
Voltage - Supply, Digital
4.35V ~ 5.25V
Type
Stereo Audio
Operating Temperature
-25°C ~ 85°C
Data Interface
USB
Mounting Type
Surface Mount
Resolution (Bits)
16 b
Package / Case
32-TQFP
Number of ADCs / DACs
1 / 2
Supplier Device Package
32-TQFP (7x7)
Sigma Delta
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
Marketplace Stock: 3.466 View Now
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
118,22000 €18,22 €
1014,55700 €145,57 €
2513,64160 €341,04 €
10012,63560 €1.263,56 €
25012,15612 €3.039,03 €
50011,86710 €5.933,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,22000 €
Unit Price with VAT:21,68180 €

Other Suppliers on DigiKey

3.466In Stock
Ships from Rochester Electronics, LLC