
PCM2904DBR | |
|---|---|
DigiKey Part Number | 2156-PCM2904DBR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | PCM2904DBR |
Description | PCM2904 STEREO USB1.1 CODEC WITH |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b USB 28-SSOP |
Datasheet | Datasheet |
Category | S/N Ratio, ADCs / DACs (db) Typ 89 / 96 |
Manufacturer National Semiconductor | Dynamic Range, ADCs / DACs (db) Typ 89 / 93 |
Packaging Bulk | Voltage - Supply, Analog 4.35V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 4.35V ~ 5.25V |
Type Stereo Audio | Operating Temperature -25°C ~ 85°C |
Data Interface USB | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 28-SSOP |
Sigma Delta Yes |
| Bulk: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 128,50500 € | 257,01 € |
| Unit Price without VAT: | 128,50500 € |
|---|---|
| Unit Price with VAT: | 152,92095 € |

