
PCM2903BDBR | |
|---|---|
DigiKey Part Number | 2156-PCM2903BDBR-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | PCM2903BDBR |
Description | PCM2903B STEREO AUDIO CODEC WITH |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b USB 28-SSOP |
Datasheet | Datasheet |
Category | S/N Ratio, ADCs / DACs (db) Typ 89 / 96 |
Manufacturer Burr Brown | Dynamic Range, ADCs / DACs (db) Typ 89 / 93 |
Packaging Bulk | Voltage - Supply, Analog 3V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 3V ~ 3.6V |
Type Stereo Audio | Operating Temperature -25°C ~ 85°C |
Data Interface USB | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 28-SSOP |
Sigma Delta Yes |
| Bulk: | 1315 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 12,34524 € | 259,25 € |
| Unit Price without VAT: | 12,34524 € |
|---|---|
| Unit Price with VAT: | 14,69084 € |

