
PCM2900BDB-BB | |
|---|---|
DigiKey Part Number | 2156-PCM2900BDB-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | PCM2900BDB-BB |
Description | CONSUMER CIRCUIT, PDSO28 |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b USB 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | USB | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 89 / 96 | |
Dynamic Range, ADCs / DACs (db) Typ | 89 / 93 | |
Voltage - Supply, Analog | 3.1V ~ 3.5V | |
Voltage - Supply, Digital | 3.1V ~ 3.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP |
| Bulk: | 127 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,14143 € | 253,98 € |
| Unit Price without VAT: | 18,14143 € |
|---|---|
| Unit Price with VAT: | 21,58830 € |

