


PCM2704DB | |
|---|---|
DigiKey Part Number | 296-15273-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM2704DB |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Customer Reference | |
Detailed Description | Audio 16 b 48k SPI, USB 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM2704DB Models |
Category | Data Interface SPI, USB |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tube | Voltage - Supply 3V ~ 3.6V, 5V |
Part Status Not For New Designs | Operating Temperature -25°C ~ 85°C |
Type Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 16 b | Supplier Device Package 28-SSOP |
Sampling Rate (Per Second) 48k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,31000 € | 8,31 € |
| Unit Price without VAT: | 8,31000 € |
|---|---|
| Unit Price with VAT: | 9,88890 € |

