
PCM1801U | |
|---|---|
DigiKey Part Number | 2156-PCM1801U-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | PCM1801U |
Description | IC DAS/ADC/DAC SPECIAL 14-SOIC |
Customer Reference | |
Detailed Description | ADC, Audio 16 b 48k Serial 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 48k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 6,07595 € | 255,19 € |
| Unit Price without VAT: | 6,07595 € |
|---|---|
| Unit Price with VAT: | 7,23038 € |

