
PCM1794DB-BB | |
|---|---|
DigiKey Part Number | 2156-PCM1794DB-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | PCM1794DB-BB |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192kHz DSP, I2S, PCM, Left-Justified 28-SSOP |
Datasheet | Datasheet |
Category | Data Interface DSP, I2S, PCM, Left-Justified |
Manufacturer Burr Brown | Voltage Supply Source Analog and Digital |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 28-SSOP |
Sampling Rate (Per Second) 192kHz |
| Bulk: | 116 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 27,40556 € | 246,65 € |
| Unit Price without VAT: | 27,40556 € |
|---|---|
| Unit Price with VAT: | 32,61262 € |

