
PCM1782DBQ | |
|---|---|
DigiKey Part Number | 2156-PCM1782DBQ-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | PCM1782DBQ |
Description | IC DAS/ADC/DAC SPECIAL 16-SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k I2S 16-SSOP |
Datasheet | Datasheet |
Category | Data Interface I2S |
Manufacturer Burr Brown | Voltage Supply Source Single Supply |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 16-SSOP |
Sampling Rate (Per Second) 200k |
| Bulk: | 224 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 2,71117 € | 254,85 € |
| Unit Price without VAT: | 2,71117 € |
|---|---|
| Unit Price with VAT: | 3,22629 € |

