DAC, Audio 24 b 100k I2S 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1748KE

DigiKey Part Number
2156-PCM1748KE-ND
Manufacturer
Burr Brown
Manufacturer Product Number
PCM1748KE
Description
IC DAS/ADC/DAC SPECIAL 16-SSOP
Customer Reference
Detailed Description
DAC, Audio 24 b 100k I2S 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Burr Brown
Series
-
Packaging
Bulk
Part Status
Active
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
100k
Data Interface
I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 3.6V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.379
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
982,63347 €258,08 €
Unit Price without VAT:2,63347 €
Unit Price with VAT:3,13383 €