
PCM1742KEG4 | |
|---|---|
DigiKey Part Number | 2156-PCM1742KEG4-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | PCM1742KEG4 |
Description | IC DAS/ADC/DAC SPECIAL 16-SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k I2S 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | 3,27025 € | 258,35 € |
| Unit Price without VAT: | 3,27025 € |
|---|---|
| Unit Price with VAT: | 3,89160 € |

