
PCM1738E | |
|---|---|
DigiKey Part Number | 2156-PCM1738E-600062-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | PCM1738E |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k I2S 28-SSOP |
Datasheet | Datasheet |
Category | Data Interface I2S |
Manufacturer Burr Brown | Voltage Supply Source Analog and Digital |
Packaging Bulk | Voltage - Supply 3V ~ 3.6V, 5V |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 28-SSOP |
Sampling Rate (Per Second) 200k |
| Bulk: | 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 15,54438 € | 248,71 € |
| Unit Price without VAT: | 15,54438 € |
|---|---|
| Unit Price with VAT: | 18,49781 € |

