
PCM1723E | |
|---|---|
DigiKey Part Number | 2156-PCM1723E-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | PCM1723E |
Description | PCM1723 96DB SNR STEREO DAC WITH |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 96k I2S 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 3 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Bulk: | 852 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,75579 € | 256,72 € |
| Unit Price without VAT: | 6,75579 € |
|---|---|
| Unit Price with VAT: | 8,03939 € |

