
PCM1718E | |
|---|---|
DigiKey Part Number | 2156-PCM1718E-600062-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | PCM1718E |
Description | IC DAS/ADC/DAC SPECIAL 20-SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 18 b 48k I2S 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 18 b | |
Sampling Rate (Per Second) | 48k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,93833 € | 262,52 € |
| Unit Price without VAT: | 10,93833 € |
|---|---|
| Unit Price with VAT: | 13,01661 € |

