
PCIMX6Q6AVT10AC | |
|---|---|
DigiKey Part Number | 2156-PCIMX6Q6AVT10AC-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | PCIMX6Q6AVT10AC |
Description | IC MPU 1GHZ 624FCBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC - 4 Core, 32-Bit 1GHz 624-FCBGA (21x21) |
Datasheet | Datasheet |
Category | Speed 1GHz |
Manufacturer Freescale Semiconductor | Graphics Acceleration No |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 624-FBGA, FCBGA |
Core Processor ARM® Cortex®-A9 | Supplier Device Package 624-FCBGA (21x21) |
Number of Cores/Bus Width 4 Core, 32-Bit |
| Bulk: | 416 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 63,32500 € | 253,30 € |
| Unit Price without VAT: | 63,32500 € |
|---|---|
| Unit Price with VAT: | 75,35675 € |

