
PCI4520ZHK | |
|---|---|
DigiKey Part Number | 2156-PCI4520ZHK-ND |
Manufacturer | |
Manufacturer Product Number | PCI4520ZHK |
Description | BUS CONTROLLER PBGA257 |
Customer Reference | |
Detailed Description | Controller Interface 257-BGA MICROSTAR (16x16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Controller | |
Interface | PCI | |
Voltage - Supply | 3.3V, 5V | |
Package / Case | 257-LFBGA | |
Supplier Device Package | 257-BGA MICROSTAR (16x16) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount |
| Bulk: | 599 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,24278 € | 256,37 € |
| Unit Price without VAT: | 14,24278 € |
|---|---|
| Unit Price with VAT: | 16,94891 € |

