
PCI2030PGF | |
|---|---|
DigiKey Part Number | 2156-PCI2030PGF-ND |
Manufacturer | |
Manufacturer Product Number | PCI2030PGF |
Description | PCI BUS CONTROLLER PQFP176 |
Customer Reference | |
Detailed Description | PCI Express MAX to PCI Express PHY Interface 176-LQFP (24x24) |
Datasheet | Datasheet |
Category | Interface PCI |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V |
Packaging Bulk | Package / Case 176-LQFP |
Part Status Active | Supplier Device Package 176-LQFP (24x24) |
Applications PCI Express MAX to PCI Express PHY | Mounting Type Surface Mount |
| Bulk: | 386 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,05440 € | 251,36 € |
| Unit Price without VAT: | 10,05440 € |
|---|---|
| Unit Price with VAT: | 11,96474 € |

