
PCF8885TS/1,118 | |
|---|---|
DigiKey Part Number | 2156-PCF8885TS/1118-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCF8885TS/1,118 |
Description | IC PROXIMITY SW 8CH CAP 28-TSSOP |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 8 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply | 10µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP |
| Bulk: | 71105 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 2,11628 € | 256,07 € |
| Unit Price without VAT: | 2,11628 € |
|---|---|
| Unit Price with VAT: | 2,51837 € |

