Image for PCF85103C-2T/00:11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF85103C-2T/00:11

DigiKey Part Number
2156-PCF85103C-2T/00:11-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
PCF85103C-2T/00:11
Description
IC EEPROM 2KBIT I2C 100KHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 100 kHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
100 kHz
Write Cycle Time - Word, Page
10ms
Voltage - Supply
2.5V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 546
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:546
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3710,69709 €258,62 €
Unit Price without VAT:0,69709 €
Unit Price with VAT:0,82954 €