
PCF85103C-2T/00,11 | |
|---|---|
DigiKey Part Number | 2156-PCF85103C-2T/00,11-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCF85103C-2T/00,11 |
Description | IC EEPROM 2KBIT I2C 100KHZ 8SO |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 100 kHz 8-SO |
Datasheet | Datasheet |
Category | Memory Organization 256 x 8 |
Mfr | Memory Interface I2C |
Packaging Bulk | Clock Frequency 100 kHz |
Part Status Obsolete | Voltage - Supply 2.5V ~ 6.0V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SO |
Memory Size |
| Bulk: | 11657 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 363 | 0,70543 € | 256,07 € |
| Unit Price without VAT: | 0,70543 € |
|---|---|
| Unit Price with VAT: | 0,83946 € |

