
PCF7961XTT/D1AC09J | |
|---|---|
DigiKey Part Number | 2156-PCF7961XTT/D1AC09J-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCF7961XTT/D1AC09J |
Description | IMMO COMBI CHIP |
Customer Reference | |
Detailed Description | RF Transmitter UHF 315MHz, 434MHz Antenna 20-TSSOP (0.173", 4.40mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 315MHz, 434MHz | |
Applications | Remote Keyless Entry | |
Modulation or Protocol | UHF | |
Data Rate (Max) | - | |
Power - Output | - | |
Current - Transmitting | - | |
Data Interface | - | |
Antenna Connector | - | |
Memory Size | 192B RAM, 512B EEPROM | |
Features | Programmable | |
Voltage - Supply | 2.1V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Bulk: | 2490 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,02000 € | 253,26 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |

