
PCF7952LTT/M1CC15, | |
|---|---|
DigiKey Part Number | 2156-PCF7952LTT/M1CC15,-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCF7952LTT/M1CC15, |
Description | PCF7952LTT - IMMO ACTIC |
Customer Reference | |
Detailed Description | RF Transmitter UHF Antenna 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Modulation or Protocol UHF |
Manufacturer NXP Semiconductors | Memory Size 512B RAM, 16kB EEPROM, 8kB ROM |
Packaging Bulk | Features RSSI Equipped |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Applications Remote Keyless Entry | Supplier Device Package 24-TSSOP |
| Bulk: | 29916 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 5,47340 € | 257,25 € |
| Unit Price without VAT: | 5,47340 € |
|---|---|
| Unit Price with VAT: | 6,51335 € |

