
PCF2120TK/1,118 | |
|---|---|
DigiKey Part Number | 2156-PCF2120TK/1118-NXTR-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCF2120TK/1,118 |
Description | IC OSC XTAL 32KHZ 10-VFDFN |
Customer Reference | |
Detailed Description | Oscillator, Crystal IC 32kHz 10-HVSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Oscillator, Crystal | |
Count | - | |
Frequency | 32kHz | |
Voltage - Supply | 1.5V ~ 5.5V | |
Current - Supply | 1.39 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-HVSON (3x3) | |
Mounting Type | Surface Mount |
| Bulk: | 10953 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,07575 € | 258,18 € |
| Unit Price without VAT: | 1,07575 € |
|---|---|
| Unit Price with VAT: | 1,28014 € |

