
PCD8582/P | |
|---|---|
DigiKey Part Number | 2156-PCD8582/P-ND |
Manufacturer | |
Manufacturer Product Number | PCD8582/P |
Description | IC EEPROM 2KBIT I2C 100KHZ 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 100 kHz 8-PDIP |
Datasheet | Datasheet |
Category | Memory Organization 256 x 8 |
Mfr | Memory Interface I2C |
Packaging Bulk | Clock Frequency 100 kHz |
Part Status Active | Write Cycle Time - Word, Page 100ms |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Through Hole |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-PDIP |
| Bulk: | 149 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 2,62153 € | 256,91 € |
| Unit Price without VAT: | 2,62153 € |
|---|---|
| Unit Price with VAT: | 3,11962 € |

