
PCAL9538APWJ | |
|---|---|
DigiKey Part Number | 2156-PCAL9538APWJ-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCAL9538APWJ |
Description | PCAL9538A - LOW-VOLTAGE 8-BIT I2 |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Bulk: | 14557 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 207 | 1,24787 € | 258,31 € |
| Unit Price without VAT: | 1,24787 € |
|---|---|
| Unit Price with VAT: | 1,48497 € |


