
PCA9670PW,112 | |
|---|---|
DigiKey Part Number | 2156-PCA9670PW,112-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCA9670PW,112 |
Description | Remote 8-bit I\/O expander for F |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 1 MHz 16-TSSOP |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer NXP Semiconductors | Current - Output Source/Sink 300µA, 41mA |
Packaging Bulk | Clock Frequency 1 MHz |
Part Status Obsolete | Voltage - Supply 2.3V ~ 5.5V |
Number of I/O 8 | Operating Temperature -40°C ~ 85°C |
Interface I2C, SMBus | Mounting Type Surface Mount |
Interrupt Output Yes | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Features POR | Supplier Device Package 16-TSSOP |
| Bulk: | 1008 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,01988 € | 254,97 € |
| Unit Price without VAT: | 1,01988 € |
|---|---|
| Unit Price with VAT: | 1,21366 € |

