
PCA9561D,112 | |
|---|---|
DigiKey Part Number | 2156-PCA9561D112-NX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCA9561D,112 |
Description | IC I2C EEPROM DIP SWITCH 20-SOIC |
Customer Reference | |
Detailed Description | Network, Telecom Interface 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Network, Telecom | |
Interface | I2C, SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Mounting Type | Surface Mount |
| Tube: | 1425 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 0,78315 € | 258,44 € |
| Unit Price without VAT: | 0,78315 € |
|---|---|
| Unit Price with VAT: | 0,93195 € |

