
PCA9559PW,112 | |
|---|---|
DigiKey Part Number | 2156-PCA9559PW112-NX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCA9559PW,112 |
Description | IC I2C EEPROM 6BIT DIPSW 20TSSOP |
Customer Reference | |
Detailed Description | PC's, PDA's Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9559PW,112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | PC's, PDA's | |
Interface | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount |
| Tube: | 6158 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 293 | 0,87782 € | 257,20 € |
| Unit Price without VAT: | 0,87782 € |
|---|---|
| Unit Price with VAT: | 1,04461 € |

