
PCA9554ADB,112 | |
|---|---|
DigiKey Part Number | 2156-PCA9554ADB112-NX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCA9554ADB,112 |
Description | IC XPNDR 400KHZ I2C SMBUS 16SSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9554ADB,112 Models |
Category | Output Type Push-Pull |
Manufacturer NXP Semiconductors | Current - Output Source/Sink 10mA, 25mA |
Packaging Tube | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Interrupt Output Yes | Supplier Device Package 16-SSOP |
Features POR |
| Tube: | 29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,78793 € | 254,85 € |
| Unit Price without VAT: | 8,78793 € |
|---|---|
| Unit Price with VAT: | 10,45764 € |

