
PCA9548APW,112 | |
|---|---|
DigiKey Part Number | 2156-PCA9548APW112-NX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCA9548APW,112 |
Description | IC I2C SWITCH 8CH 24-TSSOP |
Customer Reference | |
Detailed Description | Translating Switch Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9548APW,112 Models |
Category | Interface I2C, SMBus |
Manufacturer NXP Semiconductors | Voltage - Supply 2.3V ~ 3.6V, 4.5V ~ 5.5V |
Packaging Tube | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 24-TSSOP |
Applications Translating Switch | Mounting Type Surface Mount |

