
PCA9545AGQNR | |
|---|---|
DigiKey Part Number | 2156-PCA9545AGQNR-NSTR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | PCA9545AGQNR |
Description | MULTIPLEXER |
Customer Reference | |
Detailed Description | Translating Switch Interface 20-BGA MICROSTAR JUNIOR (4x3) |
Datasheet | Datasheet |
Category | Interface I2C, SMBus |
Manufacturer National Semiconductor | Voltage - Supply 2.3V ~ 5.5V |
Packaging Bulk | Package / Case 20-VFBGA |
Part Status Obsolete | Supplier Device Package 20-BGA MICROSTAR JUNIOR (4x3) |
Applications Translating Switch | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 141 | 1,81028 € | 255,25 € |
| Unit Price without VAT: | 1,81028 € |
|---|---|
| Unit Price with VAT: | 2,15423 € |

