
PCA9545AD,112 | |
|---|---|
DigiKey Part Number | 2156-PCA9545AD112-NX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCA9545AD,112 |
Description | IC I2C SWITCH 4CH 20SOIC |
Customer Reference | |
Detailed Description | 4-Channel I2C Switcher Interface 20-SO |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer NXP Semiconductors | Voltage - Supply 2.3V ~ 3.6V, 4.5V ~ 5.5V |
Packaging Tube | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 20-SO |
Applications 4-Channel I2C Switcher | Mounting Type Surface Mount |
| Tube: | 3386 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 207 | 1,23237 € | 255,10 € |
| Unit Price without VAT: | 1,23237 € |
|---|---|
| Unit Price with VAT: | 1,46652 € |

