PCA9544APW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 10.827
Unit Price: 1,93000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 121
Unit Price: 1,16000 €
Datasheet
Translating Switch Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9544APW

DigiKey Part Number
296-33504-5-ND
Manufacturer
Manufacturer Product Number
PCA9544APW
Description
IC INTERFACE SPECIALIZED 20TSSOP
Customer Reference
Detailed Description
Translating Switch Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9544APW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Translating Switch
Interface
I2C, SMBus
Voltage - Supply
2.3V ~ 5.5V
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13.553 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

13.553In Stock
Ships from Rochester Electronics, LLC