
PCA9544AD,118 | |
|---|---|
DigiKey Part Number | 2156-PCA9544AD118-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCA9544AD,118 |
Description | IC I2C MUX 4CH 20-SOIC |
Customer Reference | |
Detailed Description | Translating Switch Interface 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9544AD,118 Models |
Category | Interface I2C, SMBus |
Manufacturer NXP Semiconductors | Voltage - Supply 2.3V ~ 3.6V, 4.5V ~ 5.5V |
Packaging Bulk | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 20-SO |
Applications Translating Switch | Mounting Type Surface Mount |
| Bulk: | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 207 | 1,23237 € | 255,10 € |
| Unit Price without VAT: | 1,23237 € |
|---|---|
| Unit Price with VAT: | 1,46652 € |

