
PCA9543CPW,118 | |
|---|---|
DigiKey Part Number | 2156-PCA9543CPW118-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCA9543CPW,118 |
Description | IC I2C SWITCH 2CH 14-TSSOP |
Customer Reference | |
Detailed Description | 2-Channel I2C Multiplexer Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9543CPW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | 2-Channel I2C Multiplexer | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount |
| Bulk: | 534 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 1,00691 € | 257,77 € |
| Unit Price without VAT: | 1,00691 € |
|---|---|
| Unit Price with VAT: | 1,19822 € |

