
PCA9543APW,112 | |
|---|---|
DigiKey Part Number | 2156-PCA9543APW112-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCA9543APW,112 |
Description | IC I2C SWITCH 2CH 14TSSOP |
Customer Reference | |
Detailed Description | 2-Channel I2C Multiplexer Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9543APW,112 Models |
Category | Interface I2C |
Manufacturer NXP Semiconductors | Voltage - Supply 2.3V ~ 3.6V, 4.5V ~ 5.5V |
Packaging Tube | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 14-TSSOP |
Applications 2-Channel I2C Multiplexer | Mounting Type Surface Mount |

