
PCA9542APW,112 | |
|---|---|
DigiKey Part Number | 2156-PCA9542APW112-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCA9542APW,112 |
Description | IC I2C MUX 2CH 14TSSOP |
Customer Reference | |
Detailed Description | 2-Channel I2C Multiplexer Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9542APW,112 Models |
Category | Interface I2C, SMBus |
Manufacturer NXP Semiconductors | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tube | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Part Status Obsolete | Supplier Device Package 14-TSSOP |
Applications 2-Channel I2C Multiplexer | Mounting Type Surface Mount |
| Tube: | 7226 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,06238 € | 254,97 € |
| Unit Price without VAT: | 1,06238 € |
|---|---|
| Unit Price with VAT: | 1,26423 € |

