
PCA9541BS/03,118 | |
|---|---|
DigiKey Part Number | 2156-PCA9541BS/03118-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCA9541BS/03,118 |
Description | IC I2C 2:1 SELECTOR 16-HVQFN |
Customer Reference | |
Detailed Description | 2-Channel I2C Multiplexer Interface 16-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | 2-Channel I2C Multiplexer | |
Interface | I2C | |
Voltage - Supply | 2.3V ~ 3.6V, 4.5V ~ 5.5V | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-HVQFN (4x4) | |
Mounting Type | Surface Mount |
| Bulk: | 13923 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 171 | 1,48731 € | 254,33 € |
| Unit Price without VAT: | 1,48731 € |
|---|---|
| Unit Price with VAT: | 1,76990 € |

