
PCA9541AD/01,118 | |
|---|---|
DigiKey Part Number | 2156-PCA9541AD/01,118-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCA9541AD/01,118 |
Description | PCA9541AD/01 - C-Bus Controller |
Customer Reference | |
Detailed Description | 2-Channel I2C Multiplexer Interface 16-SO |
Datasheet | Datasheet |
Category | Interface I2C, SMBus |
Manufacturer NXP Semiconductors | Voltage - Supply 2.3V ~ 5.5V |
Packaging Bulk | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 16-SO |
Applications 2-Channel I2C Multiplexer | Mounting Type Surface Mount |

