
PCA9538PW,112 | |
|---|---|
DigiKey Part Number | 2156-PCA9538PW112-NX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCA9538PW,112 |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Tube: | 427 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 0,93804 € | 257,96 € |
| Unit Price without VAT: | 0,93804 € |
|---|---|
| Unit Price with VAT: | 1,11627 € |

