
PCA9538DW | |
|---|---|
DigiKey Part Number | 296-41598-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9538DW |
Description | IC XPNDR 400KHZ I2C SMBUS 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9538DW Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tube | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Interrupt Output Yes | Supplier Device Package 16-SOIC |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 2,29561 € | 1.469,19 € |
| Unit Price without VAT: | 2,29561 € |
|---|---|
| Unit Price with VAT: | 2,73178 € |

